Part Details for PAXLCR00 by Red Lion Controls
Overview of PAXLCR00 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXLCR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R1662
|
Newark | Counter, 6 Digit, Dual, 250Vdc, No. Of Digits/Alpha:6, Digit Height:14Mm, Supply Voltage Min:21.6Vdc, Supply Voltage Max:250Vdc, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Operating Temperature Min:0°C Rohs Compliant: Yes |Red Lion Controls PAXLCR00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$263.0000 | Buy Now |
DISTI #
RLC603-ND
|
DigiKey | COUNTER LED 6 CHAR 50-250V PANEL Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$263.0000 / $266.9600 | Buy Now |
DISTI #
70030274
|
RS | PAX Lite Counter/Rate Meter, LED, Range -99999-999999, Cut-Out 3.62x1.77" | Red Lion Controls PAXLCR00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 28 |
|
$258.6800 / $272.3000 | Buy Now |
|
Neutron USA | PAX Lite Dual Counter and Rate Meter, with Dual Relay Output | 50 |
|
$522.3400 | Buy Now |
Part Details for PAXLCR00
PAXLCR00 CAD Models
PAXLCR00 Part Data Attributes
|
PAXLCR00
Red Lion Controls
Buy Now
|
Compare Parts:
PAXLCR00
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |