Part Details for PAXLC600 by Red Lion Controls
Overview of PAXLC600 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXLC600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7496
|
Newark | Multifunction Counter, No. Of Digits/Alpha:6, Digit Height:14.2Mm, Supply Voltage Min:10Vdc, Supply Voltage Max:16Vdc, Panel Cutout Height:44.96Mm, Panel Cutout Width:91.95Mm, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Red Lion Controls PAXLC600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RLC101-ND
|
DigiKey | COUNTER LED 6 CHAR 115/230V PNL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$234.0000 / $237.5200 | Buy Now |
DISTI #
70030231
|
RS | PAX Lite Counter, LED, Range -99999-999999, Cut-Out 3.62x1.77", 6 Dig | Red Lion Controls PAXLC600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 22 |
|
$230.1600 / $242.2700 | Buy Now |
|
Neutron USA | PAX LITE TOTALIZER 6-DGT | 24 |
|
$358.9800 | Buy Now |