Part Details for PAXI0020 by Red Lion Controls
Overview of PAXI0020 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXI0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W4435
|
Newark | Counter, Digital, 6Digit, 250Vac, No. Of Digits/Alpha:6, Digit Height:14.2Mm, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Na |Red Lion Controls PAXI0020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$394.0000 | Buy Now |
DISTI #
RLC385-ND
|
DigiKey | TACHOMETER LED 6 CHAR 85-250V Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$394.0010 / $399.9300 | Buy Now |
DISTI #
70244324
|
RS | Counter/Rate Meter, 85-250VAC, red sunlight readable display, field upgradeable, | Red Lion Controls PAXI0020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 37 |
|
$367.1400 / $407.9300 | Buy Now |
|
Neutron USA | PAX COUNTER/RATE,AC,RED TACHOMETER LED 6 CHAR Totalizer 85 ~ 250VAC Panel Mount | 4 |
|
$790.8400 | Buy Now |
Part Details for PAXI0020
PAXI0020 CAD Models
PAXI0020 Part Data Attributes
|
PAXI0020
Red Lion Controls
Buy Now
|
Compare Parts:
PAXI0020
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |