Part Details for PAXCK000 by Red Lion Controls
Overview of PAXCK000 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXCK000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7486
|
Newark | Digital Multifunction Timer, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac, Time Min:0.001S, Time Max:1H, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Product Range:-, Character Size:0.56", Display Font Colour:Red Rohs Compliant: Na |Red Lion Controls PAXCK000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.0000 | Buy Now |
DISTI #
RLC371-ND
|
DigiKey | COUNTER LED 6 CHAR 85-250V PANEL Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$318.0010 / $322.7900 | Buy Now |
DISTI #
70031198
|
RS | Timer, Red, Sunlight Readable, 0.56 in., 18 VA, 85 to 250 VAC, 2300 V (RMS) | Red Lion Controls PAXCK000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$306.6500 / $322.7900 | Buy Now |
Part Details for PAXCK000
PAXCK000 CAD Models
PAXCK000 Part Data Attributes
|
PAXCK000
Red Lion Controls
Buy Now
|
Compare Parts:
PAXCK000
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |