Part Details for PAXCDC30 by Red Lion Controls
Overview of PAXCDC30 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXCDC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7479
|
Newark | Devicenet Communications Network Interface Card, Accessory Type:Devicenet Communications Network Interface Card, For Use With:Red Lion Pax Digital Input Panel Meters, Application Type:-, Product Range:- Rohs Compliant: Na |Red Lion Controls PAXCDC30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RLC365-ND
|
DigiKey | OPTION CARD COMM PAX DEVICENET Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$186.7692 / $224.1200 | Buy Now |
DISTI #
70031266
|
RS | Card, Plug-In, DeviceNet Communications Card, 50 V, PAX Series | Red Lion Controls PAXCDC30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$182.8800 / $228.6000 | Buy Now |
Part Details for PAXCDC30
PAXCDC30 CAD Models
PAXCDC30 Part Data Attributes
|
PAXCDC30
Red Lion Controls
Buy Now
|
Compare Parts:
PAXCDC30
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |