Part Details for PAXCDC10 by Red Lion Controls
Overview of PAXCDC10 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXCDC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7477
|
Newark | Rs485 Serial Output Card With Terminal Block, Computer Interface:Rs485, Product Range:-, Accessory Type:Rs485 Serial Communications Output Interface Card With Terminal Block, For Use With:Red Lion Pax Digital Input Panel Meters Rohs Compliant: Yes |Red Lion Controls PAXCDC10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RLC362-ND
|
DigiKey | OPTION CARD COMM PAX RS485 Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$74.4200 / $90.6500 | Buy Now |
DISTI #
70031204
|
RS | Card, Plug-In, RS485 Serial Communications Output Card, 7/8 Bits, 50 V | Red Lion Controls PAXCDC10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 35 |
|
$73.9700 / $92.4600 | Buy Now |
|
Neutron USA | PAX RS485 OPTION CARD | 2 |
|
$185.2700 | Buy Now |