Part Details for PAW1027 by TE Connectivity
Overview of PAW1027 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAW1027
PAW1027 CAD Models
PAW1027 Part Data Attributes:
|
PAW1027
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PAW1027
TE Connectivity
IC,CATV WIDEBAND AMPLIFIER,SINGLE,SOT-115J,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 340 mA |
Alternate Parts for PAW1027
This table gives cross-reference parts and alternative options found for PAW1027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAW1027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAW-1027 | RF/Microwave Amplifier, 35 MHz - 350 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | PAW1027 vs PAW-1027 |