Part Details for PATT0603L1043FGTF by Vishay Intertechnologies
Results Overview of PATT0603L1043FGTF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PATT0603L1043FGTF Information
PATT0603L1043FGTF by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PATT0603L1043FGTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PATT0603L1043FGTF
|
Avnet Americas | Resistor Anti-Sulfured Precision Thin Film 0603 104k Ohm 1% 3/20W ?200ppm/?C Molded T/R - Tape and R... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0125 / $1.1352 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$1.2100 | Buy Now |
Part Details for PATT0603L1043FGTF
PATT0603L1043FGTF CAD Models
PATT0603L1043FGTF Part Data Attributes
|
PATT0603L1043FGTF
Vishay Intertechnologies
Buy Now
|
Compare Parts:
PATT0603L1043FGTF
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |