Part Details for PAT320-US CAL DU by Megger Group Limited
Overview of PAT320-US CAL DU by Megger Group Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for PAT320-US CAL DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8407
|
Newark | Appliance Tester Cal W/Du, Portable, 20A, Insulation Testing Voltage:250V, 500V, Earth Bond Test Current:200Ma, 10A, 25A, Touch Leakage Measuring Range:0Ma To 19.99Ma, Pc Interface:-, Flash Test:-, External Height:175Mm, Weight:4.5Kg |Megger PAT320-US CAL DU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,727.1700 | Buy Now |