Part Details for PAT3060H-C-1DB-T1 by Susumu Co Ltd
Overview of PAT3060H-C-1DB-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC468ALP3ETR | Analog Devices | DC-6 GHz 3 Bit, 1dB LSB DATT | |
HMC468ALP3E | Analog Devices | DC-6 GHz 3 Bit, 1dB LSB DATT | |
FIDO5100BBCZ | Analog Devices | REM Switch |
Price & Stock for PAT3060H-C-1DB-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-2202-1-ND
|
DigiKey | HIGH POWER CHIP ATTENUATOR, 1DB, Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1104 In Stock |
|
$3.0138 / $6.3400 | Buy Now |
DISTI #
754-PAT3060H-C-1DBT1
|
Mouser Electronics | Attenuators High Power Chip Attenuator, 1dB, 50O, 5W, 2412 size, DC to 6GHz RoHS: Compliant | 740 |
|
$2.9800 / $6.0900 | Buy Now |
Part Details for PAT3060H-C-1DB-T1
PAT3060H-C-1DB-T1 CAD Models
PAT3060H-C-1DB-T1 Part Data Attributes
|
PAT3060H-C-1DB-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT3060H-C-1DB-T1
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 6000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.2 |