Part Details for PAT1632-C-10DB-T1 by Susumu Co Ltd
Results Overview of PAT1632-C-10DB-T1 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAT1632-C-10DB-T1 Information
PAT1632-C-10DB-T1 by Susumu Co Ltd is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PGA2500IDBG4 | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | |
PGA2500IDB | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 | |
PGA2500IDBR | Texas Instruments | Gain Range: 0dB, and 10dB to 65dB in 1dB steps 28-SSOP -40 to 85 |
Price & Stock for PAT1632-C-10DB-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-2201-1-ND
|
DigiKey | CHIP ATTENUATOR, 10DB, 50O, 125M Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1626 In Stock |
|
$1.5137 / $2.5200 | Buy Now |
DISTI #
754-PAT1632-C-10DBT1
|
Mouser Electronics | Attenuators Chip Attenuator, 10dB, 50O, 125mW, 1206 size, DC to 3GHz RoHS: Compliant | 1629 |
|
$1.2300 / $2.5200 | Buy Now |
Part Details for PAT1632-C-10DB-T1
PAT1632-C-10DB-T1 CAD Models
PAT1632-C-10DB-T1 Part Data Attributes
|
PAT1632-C-10DB-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT1632-C-10DB-T1
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 3000MHz Max, PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20.97 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |
Alternate Parts for PAT1632-C-10DB-T1
This table gives cross-reference parts and alternative options found for PAT1632-C-10DB-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT1632-C-10DB-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAT1632C0DBT | Integrated Device Technology Inc | Check for Price | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-3 | PAT1632-C-10DB-T1 vs PAT1632C0DBT |
PAT1632C5DBTLF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | PAT1632-C-10DB-T1 vs PAT1632C5DBTLF |
PAT1632C1DBTLF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | PAT1632-C-10DB-T1 vs PAT1632C1DBTLF |
PAT1632C4DBB | Thin Film Technology Corp (TFT) | Check for Price | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-4 | PAT1632-C-10DB-T1 vs PAT1632C4DBB |
PAT1632C10DBBLF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | PAT1632-C-10DB-T1 vs PAT1632C10DBBLF |
PAT1632C6DBT | Thin Film Technology Corp (TFT) | Check for Price | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-4 | PAT1632-C-10DB-T1 vs PAT1632C6DBT |
PAT1632C16DBB-LF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | PAT1632-C-10DB-T1 vs PAT1632C16DBB-LF |
PAT1632C6DBT | Integrated Device Technology Inc | Check for Price | Fixed Attenuator, 0MHz Min, 3000MHz Max, SURFACE MOUNT PACKAGE-3 | PAT1632-C-10DB-T1 vs PAT1632C6DBT |
PAT1632C2DBBLF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | PAT1632-C-10DB-T1 vs PAT1632C2DBBLF |
PAT1632C2DBT-LF | Thin Film Technology Corp (TFT) | Check for Price | 0 MHz - 3000 MHz RF/MICROWAVE FIXED ATTENUATOR, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT, CASE 1206, 3 PIN | PAT1632-C-10DB-T1 vs PAT1632C2DBT-LF |