Part Details for PAT1220C2DBT by Tundra Semiconductor Corp
Overview of PAT1220C2DBT by Tundra Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PAT1220C2DBT
PAT1220C2DBT CAD Models
PAT1220C2DBT Part Data Attributes
|
PAT1220C2DBT
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
PAT1220C2DBT
Tundra Semiconductor Corp
Fixed Attenuator, 0MHz Min, 10000MHz Max, SURFACE MOUNT PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |