Part Details for PAT1220-C-6DB-T by Thin Film Technology Corp (TFT)
Results Overview of PAT1220-C-6DB-T by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAT1220-C-6DB-T Information
PAT1220-C-6DB-T by Thin Film Technology Corp (TFT) is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4915LQX/NOPB | Texas Instruments | LM4915 Pseudo-Differential Mono Headphone Amplifier with Fixed 6dB Gain 8-WQFN -40 to 85 | |
INA137UAG4 | Texas Instruments | Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-SOIC | |
INA2137UAE4 | Texas Instruments | Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 14-SOIC |
Part Details for PAT1220-C-6DB-T
PAT1220-C-6DB-T CAD Models
PAT1220-C-6DB-T Part Data Attributes
|
PAT1220-C-6DB-T
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
PAT1220-C-6DB-T
Thin Film Technology Corp (TFT)
0 MHz - 10000 MHz RF/MICROWAVE FIXED ATTENUATOR, SURFACE MOUNT PACKAGE-4
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |