Part Details for PAT1220-C-1DB-T(5) by Susumu Co Ltd
Results Overview of PAT1220-C-1DB-T(5) by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAT1220-C-1DB-T(5) Information
PAT1220-C-1DB-T(5) by Susumu Co Ltd is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PAT1220-C-1DB-T(5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0MHz - 10000MHz RF/MICROWAVE FIXED ATTENUATOR | 46 |
|
$0.2310 / $0.7700 | Buy Now |
Part Details for PAT1220-C-1DB-T(5)
PAT1220-C-1DB-T(5) CAD Models
PAT1220-C-1DB-T(5) Part Data Attributes
|
PAT1220-C-1DB-T(5)
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT1220-C-1DB-T(5)
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 10000MHz Max, ROHS COMPLIANT PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.3 |