Part Details for PAT1206E1503BST1 by Vishay Intertechnologies
Results Overview of PAT1206E1503BST1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAT1206E1503BST1 Information
PAT1206E1503BST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PAT1206E1503BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAT1206E1503BST1
|
Avnet Americas | Res Thin Film 1206 150kOhm 0.1% 2/5W ?25ppm/?C Molded T/R - Tape and Reel (Alt: PAT1206E1503BST1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4066 / $0.7006 | Buy Now |
DISTI #
71-PAT1206E1503BST1
|
Mouser Electronics | Thin Film Resistors - SMD 400mW 150kohm 0.1% 25PPM 1206 RoHS: Compliant | 6323 |
|
$0.4230 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.7150 / $0.7330 | Buy Now |
DISTI #
PAT1206E1503BST1
|
TTI | Thin Film Resistors - SMD 400mW 150kohm 0.1% 25PPM 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4500 / $0.4680 | Buy Now |
Part Details for PAT1206E1503BST1
PAT1206E1503BST1 CAD Models
PAT1206E1503BST1 Part Data Attributes
|
PAT1206E1503BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAT1206E1503BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 150000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |