Part Details for PAT10012 by Nihon Inter Electronics Corporation
Overview of PAT10012 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAT10012
PAT10012 CAD Models
PAT10012 Part Data Attributes:
|
PAT10012
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PAT10012
Nihon Inter Electronics Corporation
Silicon Controlled Rectifier, 222A I(T)RMS, 1200V V(DRM), 2 Element, MODULE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X6 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | ANTI-PARALLEL, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-X6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 222 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |