-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator, 0MHz Min, 10000MHz Max, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC654LP2ETR | Analog Devices | Fixed atten - 4dB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0501
|
Newark | High Precision Chip Attenuator, 0603 Size, 4Db +/- 0.5Db, 50 Ohm, 64Mw, Dc To 10Ghz |Susumu PAT0816-C-4DB-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1240 | Buy Now |
DISTI #
408-2184-1-ND
|
DigiKey | CHIP ATTENUATOR, 4DB, 50O, 64MW, Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12318 In Stock |
|
$0.1187 / $0.2400 | Buy Now |
DISTI #
754-PAT0816-C-4DB-T5
|
Mouser Electronics | Attenuators Chip Attenuator, 4dB, 50O, 64mW, 0603 size, DC to 10GHz RoHS: Compliant | 1028 |
|
$0.1180 / $0.3400 | Buy Now |
|
Future Electronics | PAT0816-C-4DB-T5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAT0816-C-4DB-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT0816-C-4DB-T5
Susumu Co Ltd
Fixed Attenuator, 0MHz Min, 10000MHz Max, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 4 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.5 |