PAT0805E1290BST1
Description: RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 129 ohm, SURFACE MOUNT, 0805, CHIP, GREEN

Overview of PAT0805E1290BST1 by Vishay Thin Film

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PAT0805E1290BST1 by Vishay Thin Film

Part # Manufacturer Description Stock Price Buy
DISTI # PAT0805E1290BST1-ND
DigiKey RES SMD 129 OHM 0.1% 1/5W 0805 Min Qty: 1000 Lead time: 36 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3240
$0.3240 Buy Now

CAD Models for PAT0805E1290BST1 by Vishay Thin Film
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAT0805E1290BST1 by Vishay Thin Film

PAT0805E1290BST1
Vishay Thin Film
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
2.032 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
129 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. PAT0805E1290BST1
    Vishay Thin Film
    RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 129 ohm, SURFACE MOUNT, 0805, CHIP, GREEN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAT0805E1290BST1 by Vishay Thin Film.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAT0805E1290BST1 by Vishay Thin Film

Select Manufacturer
Which Manufacturer of PAT0805E1290BST1 would you like to use for your alert(s)?
  • Please alert me when PAT0805E1290BST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAT0805E1290BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAT0805E1290BST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAT0805E1290BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAT0805E1290BST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAT0805E1290BST1 by Vishay Thin Film

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: