Part Details for PAT0603E6810BSTS by Vishay Intertechnologies
Overview of PAT0603E6810BSTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT0603E6810BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAT0603E6810BSTS
|
Avnet Americas | Res Thin Film 0603 681Ohm 0.1% 3/20W ?25ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PAT0603E6810BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.8763 / $2.5650 | Buy Now |
DISTI #
71-PAT0603E6810BSTS
|
Mouser Electronics | Thin Film Resistors - SMD 681 OHM .1% 25PPM 1/6W RoHS: Compliant | 0 |
|
$2.3900 / $2.4400 | Order Now |
DISTI #
PAT0603E6810BSTS
|
TTI | Thin Film Resistors - SMD 681 OHM .1% 25PPM 1/6W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$2.3800 / $2.5200 | Buy Now |
Part Details for PAT0603E6810BSTS
PAT0603E6810BSTS CAD Models
PAT0603E6810BSTS Part Data Attributes
|
PAT0603E6810BSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAT0603E6810BSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PAT0603E6810BSTS
This table gives cross-reference parts and alternative options found for PAT0603E6810BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0603E6810BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT0603E6810BST1 | Fixed Resistor, Thin Film, 0.15W, 681ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Vishay Intertechnologies | PAT0603E6810BSTS vs PAT0603E6810BST1 |
PAT0603E6810BST5 | Fixed Resistor, Thin Film, 0.15W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PAT0603E6810BSTS vs PAT0603E6810BST5 |