Part Details for PAT0603E2291BST1 by Vishay Intertechnologies
Results Overview of PAT0603E2291BST1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAT0603E2291BST1 Information
PAT0603E2291BST1 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PAT0603E2291BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAT0603E2291BST1
|
Avnet Americas | Res Thin Film 0603 2.29kOhm 0.1% 3/20W ?25ppm/?C Molded T/R - Tape and Reel (Alt: PAT0603E2291BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2986 / $0.5223 | Buy Now |
DISTI #
71-PAT0603E2291BST1
|
Mouser Electronics | Thin Film Resistors - SMD PAT0603 25PPM 2.29K 0.1% S T1 E1 RoHS: Compliant | 0 |
|
$0.3110 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.5330 / $0.5490 | Buy Now |
Part Details for PAT0603E2291BST1
PAT0603E2291BST1 CAD Models
PAT0603E2291BST1 Part Data Attributes
|
PAT0603E2291BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PAT0603E2291BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 2290ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2290 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |