Part Details for PAT0510SC3DBT10 by Tundra Semiconductor Corp
Overview of PAT0510SC3DBT10 by Tundra Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for PAT0510SC3DBT10
PAT0510SC3DBT10 CAD Models
PAT0510SC3DBT10 Part Data Attributes
|
PAT0510SC3DBT10
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
PAT0510SC3DBT10
Tundra Semiconductor Corp
Fixed Attenuator, 0MHz Min, 10000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |