Part Details for PAT0510S-C-3DB-T10 by Yokohama Denshi Seiko Co Ltd
Overview of PAT0510S-C-3DB-T10 by Yokohama Denshi Seiko Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for PAT0510S-C-3DB-T10
PAT0510S-C-3DB-T10 CAD Models
PAT0510S-C-3DB-T10 Part Data Attributes:
|
PAT0510S-C-3DB-T10
Yokohama Denshi Seiko Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT0510S-C-3DB-T10
Yokohama Denshi Seiko Co Ltd
Fixed Attenuator, 0MHz Min, 10000MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YOKOHAMA DENSHI SEIKO CO LTD | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |