-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATTENUATOR 3 DB 50 OHM 0402 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4949
|
Newark | Chip Attenuator, 0Hz-10Ghz, 3Db, 1005, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation - Typical:3Db, Rf Attenuator Type:-, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:-, Rf Ic Case Style:Smd Rohs Compliant: Yes |Susumu PAT0510S-C-3DB-T10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1680 |
|
$0.0940 / $0.1140 | Buy Now |
DISTI #
32M0435
|
Newark | Chip Attenuator, 0Hz-10Ghz, 3Db, 1005, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation - Typical:3Db, Rf Attenuator Type:-, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:-, Rf Ic Case Style:Smd Rohs Compliant: Yes |Susumu PAT0510S-C-3DB-T10 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
PAT05S3CT-ND
|
DigiKey | RF ATTENUATOR 3DB 50OHM 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0394 / $0.1100 | Buy Now |
DISTI #
754-PAT0510SC3DBT10
|
Mouser Electronics | Attenuators 3dB 50ohm RoHS: Compliant | 0 |
|
$0.0430 / $0.2500 | Order Now |
|
Future Electronics | 0 - 10 GHz 32 mW 3 dB 50 Ohm Attenuator Chip - 0402 SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0387 / $0.0419 | Buy Now |
|
Ameya Holding Limited | 0 - 10 GHz 32 mW 3 dB 50 Ohm Attenuator Chip - 0402 SMD | 146-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAT0510S-C-3DB-T10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT0510S-C-3DB-T10
Susumu Co Ltd
ATTENUATOR 3 DB 50 OHM 0402 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |