-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATTENUATOR 10 DB 50 OHM 0402 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5807
|
Newark | Chip Attenuator, 0Hz-10Ghz, 10Db, 1005, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation - Typical:10Db, Rf Attenuator Type:-, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:-, Rf Ic Case Style:Smd Rohs Compliant: Yes |Susumu PAT0510S-C-10DB-T10 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
72AK4948
|
Newark | Chip Attenuator, 0Hz-10Ghz, 10Db, 1005, Frequency Max:10Ghz, Frequency Min:0Hz, Attenuation - Typical:10Db, Rf Attenuator Type:-, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:-, Rf Ic Case Style:Smd Rohs Compliant: Yes |Susumu PAT0510S-C-10DB-T10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0920 / $0.1140 | Buy Now |
DISTI #
PAT05S10CT-ND
|
DigiKey | RF ATTENUATOR 10DB 50OHM 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 / $0.1100 | Buy Now |
DISTI #
754-PAT0510SC10DBT10
|
Mouser Electronics | Attenuators 10dB 50ohm RoHS: Compliant | 0 |
|
$0.0390 / $0.1400 | Order Now |
|
Future Electronics | ATTENUATOR 10 DB 50 OHM 0402 SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0383 / $0.0415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAT0510S-C-10DB-T10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PAT0510S-C-10DB-T10
Susumu Co Ltd
ATTENUATOR 10 DB 50 OHM 0402 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |
This table gives cross-reference parts and alternative options found for PAT0510S-C-10DB-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT0510S-C-10DB-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAT0510S-C-10DB-T(10) | Fixed Attenuator, 0MHz Min, 10000MHz Max, PACKAGE-4 | Susumu Co Ltd | PAT0510S-C-10DB-T10 vs PAT0510S-C-10DB-T(10) |