Part Details for PAT-10 by Mini-Circuits
Results Overview of PAT-10 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAT-10 Information
PAT-10 by Mini-Circuits is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PAT-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHZ - 7000 MHZ RF/MICROWAVE FIXED ATTENUATOR | 60 |
|
$3.6528 / $5.4792 | Buy Now |
Part Details for PAT-10
PAT-10 CAD Models
PAT-10 Part Data Attributes
|
PAT-10
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PAT-10
Mini-Circuits
Fixed Attenuator, 0MHz Min, 7000MHz Max, MINIATURE, CERAMIC, CASE AF320, 4 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | MINIATURE, CERAMIC, CASE AF320, 4 PIN | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e0 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | MODULE,4LEAD(UNSPEC) | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
PAT-10 Frequently Asked Questions (FAQ)
-
The maximum power handling of PAT-10 is 1W, but it's recommended to derate it to 0.5W for continuous operation to ensure reliability and longevity.
-
The PAT-10 has a nominal impedance of 50 ohms, but it's recommended to use a pi-network or a T-network to match the impedance to your system for optimal performance. You can use Mini-Circuits' own impedance matching tools or consult with their application engineers for guidance.
-
The operating temperature range of PAT-10 is -40°C to +85°C, but it's recommended to operate it within -20°C to +70°C for optimal performance and reliability.
-
Yes, PAT-10 is designed to meet the requirements of high-reliability and space-constrained applications. It's built with high-quality materials and has a compact package size, making it suitable for use in aerospace, defense, and other demanding applications.
-
To troubleshoot issues with PAT-10, start by checking the power supply and input/output connections. Then, use a signal generator and spectrum analyzer to verify the signal integrity and frequency response. If the issue persists, consult Mini-Circuits' application notes and technical support resources for further guidance.