Part Details for PAT-1 by Mini-Circuits
Results Overview of PAT-1 by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAT-1 Information
PAT-1 by Mini-Circuits is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PAT-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 306 |
|
$6.0000 / $12.0000 | Buy Now | |
|
Quest Components | 4 |
|
$6.8640 / $9.3600 | Buy Now |
Part Details for PAT-1
PAT-1 CAD Models
PAT-1 Part Data Attributes
|
PAT-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PAT-1
Mini-Circuits
Fixed Attenuator, 0MHz Min, 7000MHz Max, MINIATURE, CERAMIC, CASE AF320, 4 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | MINIATURE, CERAMIC, CASE AF320, 4 PIN | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e0 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | MODULE,4LEAD(UNSPEC) | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for PAT-1
This table gives cross-reference parts and alternative options found for PAT-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAT-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAT-1+ | Mini-Circuits | Check for Price | Fixed Attenuator, 0MHz Min, 7000MHz Max, ROHS COMPLIANT, MINIATURE, CERAMIC, CASE AF320, 4 PIN | PAT-1 vs PAT-1+ |