Part Details for PASTEOT-801812-500G-T4 by Indium Corporation
Results Overview of PASTEOT-801812-500G-T4 by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PASTEOT-801812-500G-T4 Information
PASTEOT-801812-500G-T4 by Indium Corporation is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1500GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1500 A, 2-120B1S | |
10138980-1812LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 18 Positions, Black Color, LCP, Non GW Compatible, Tray packing, With Kink Tails. | |
DBL17W2P500G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 17W2 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for PASTEOT-801812-500G-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10315888
|
Techni-Tool, Inc. | Indium PASTEOT-801812-500g-T4 Solder Paste, Sn63Pb37, T4, 500g Jar, RMA-SMQ 51AC Series | 0 |
|
$163.1500 | Buy Now |
DISTI #
10315888
|
TestEquity LLC | Indium PASTEOT-801812-500g-T4 Solder Paste, Sn63Pb37, T4, 500g Jar, RMA-SMQ 51AC Series | 0 |
|
$163.1500 | Buy Now |