Part Details for PASTEOT-800577-500G-T4 by Indium Corporation
Overview of PASTEOT-800577-500G-T4 by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL1004BCPZ-RL | Analog Devices | Low Noise 50kHz 500g 1-axis ac | |
ADXL1004BCPZ | Analog Devices | Low Noise 50kHz 500g 1-axis ac | |
ADXL1004BCPZ-RL7 | Analog Devices | Low Noise 50kHz 500g 1-axis ac |
Price & Stock for PASTEOT-800577-500G-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881SO577
|
Techni-Tool, Inc. | Indium Solder PASTEOT-800577-500g-T4 Solder Paste, Water Soluble, Leaded, T4, 89%, Sn63Pb37, 500g Jar | 0 |
|
$162.7500 | Buy Now |
DISTI #
881SO577
|
TestEquity LLC | Indium Solder PASTEOT-800577-500g-T4 Solder Paste, Water Soluble, Leaded, T4, 89%, Sn63Pb37, 500g Jar | 0 |
|
$162.7500 | Buy Now |