Part Details for PAS69278P-FNF by TE Connectivity
Overview of PAS69278P-FNF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PAS69278P-FNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAS69278P-FNF-ND
|
DigiKey | PANEL SLP LOW PIM NF Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.9508 / $254.0500 | Buy Now |
DISTI #
814-PAS69278P-FNF
|
Mouser Electronics | Antennas PANEL,SLP,LOW PIM,NF RoHS: Compliant | 0 |
|
$231.2000 / $254.0500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$216.0300 | Buy Now |
DISTI #
AMPPAS69278P-FNF
|
Heilind Electronics | PANEL,SLP,LOW PIM,NF 698-2700M HZ,8DBI,DO | Americas - 0 in Stock |
|
$251.8151 / $268.3923 | Buy Now |
DISTI #
PAS69278P-FNF
|
TTI | Antennas PANEL,SLP,LOW PIM,NF pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$242.2000 / $254.3200 | Buy Now |
DISTI #
AMPPAS69278P-FNF
|
Interstate Connecting Components | PANEL,SLP,LOW PIM,NF 698-2700M HZ,8DBI,DO | 0 |
|
$251.8151 / $268.3923 | Buy Now |
DISTI #
000000000005177069
|
Sager | Antennas PANEL,SLP,LOW PIM,NF Min Qty: 1 | 0 |
|
$225.5200 / $295.2300 | Buy Now |
Part Details for PAS69278P-FNF
PAS69278P-FNF CAD Models
PAS69278P-FNF Part Data Attributes:
|
PAS69278P-FNF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PAS69278P-FNF
TE Connectivity
Mobile Station Antenna, 10.4dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 10.4 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |