Part Details for PAS6322.125NLT by Pulse Electronics Corporation
Overview of PAS6322.125NLT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAS6322.125NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PAS6322.125NLTTR-ND
|
DigiKey | CURR SENSE XFMR 1:125 50A SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
673-PAS6322.125NLT
|
Mouser Electronics | Current Transformers 7mH 5kVDC 50A DCR=.5mohms T=1:125 RoHS: Compliant | 431 |
|
$2.3700 / $4.6200 | Buy Now |
Part Details for PAS6322.125NLT
PAS6322.125NLT CAD Models
PAS6322.125NLT Part Data Attributes
|
PAS6322.125NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PAS6322.125NLT
Pulse Electronics Corporation
Current Sense Transformer, 50A, 1:125,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 7 mm | |
Length | 20.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 14 INCH | |
Peak Primary Current | 50 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 7000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:125 | |
Width | 12.8 mm |