Part Details for PAS250-5 by Tamura Corporation of America
Overview of PAS250-5 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAS250-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 17A 130W RoHS: Compliant |
3 In Stock |
|
$120.6000 / $152.9100 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 17A 130W RoHS: Compliant |
3 In Stock |
|
$120.6000 / $152.9100 | Buy Now |