Part Details for PARS304.45L00R by Kyocera AVX Components
Results Overview of PARS304.45L00R by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PARS304.45L00R Information
PARS304.45L00R by Kyocera AVX Components is an SAW Resonator.
SAW Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for PARS304.45L00R
PARS304.45L00R CAD Models
PARS304.45L00R Part Data Attributes
|
|
PARS304.45L00R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PARS304.45L00R
Kyocera AVX Components
1-Port Saw Resonator, 304.45MHz Nom
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Crystal/Resonator Type | 1-Port | |
| Frequency Stability | 0.025% | |
| Frequency Tolerance (MHz) | 0.25 | |
| Insertion Loss | 2.5 Db | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 304.45 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Parallel Capacitance | 4 Pf | |
| Physical Dimension | 5.5mm X 3.8mm X 1.5 Mm | |
| Surface Mount | Yes |
Alternate Parts for PARS304.45L00R
This table gives cross-reference parts and alternative options found for PARS304.45L00R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PARS304.45L00R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PARS304.45L11R | Kyocera AVX Components | Check for Price | 1-Port Saw Resonator, 304.45MHz Nom | PARS304.45L00R vs PARS304.45L11R |
| PARS304.45L04R | KYOCERA Crystal Device Corporation | Check for Price | SAW Resonator, 1-PORT SAW RESONATOR, 304.45 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | PARS304.45L00R vs PARS304.45L04R |
| PARS304.45L02R | Kyocera AVX Components | Check for Price | 1-Port Saw Resonator, 304.45MHz Nom | PARS304.45L00R vs PARS304.45L02R |