Part Details for PAR90209H-FNF by TE Connectivity
Results Overview of PAR90209H-FNF by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAR90209H-FNF Information
PAR90209H-FNF by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PAR90209H-FNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1293-ND
|
DigiKey | RFID ANT 915MHZ PANEL N FEM CHAS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$104.8350 / $167.7400 | Buy Now |
DISTI #
PAR90209H-FNF
|
Avnet Americas | Antenna Module RFID Right Hand Circular 928MHz 9dBi N Connector Panel Mount - Boxed Product (Develop... more RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 161 Factory Stock |
|
RFQ | |
DISTI #
814-PAR90209H-FNF
|
Mouser Electronics | Antennas Panel,RHCP,FIXED,NF RoHS: Compliant | 29 |
|
$103.0800 / $155.9300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks Container: Box |
0 Box |
|
$98.6700 | Buy Now |
DISTI #
AMPPAR90209H-FNF
|
Heilind Electronics | PANEL,RHCP,FIXED,NF 902-928MHZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 161 Factory Stock |
|
$0 | Buy Now |
DISTI #
73593191
|
Verical | Antenna Panel 928MHz Min Qty: 4 Package Multiple: 4 | Americas - 160 |
|
$75.9559 / $105.4943 | Buy Now |
DISTI #
PAR90209H-FNF
|
TTI | Antennas Panel,RHCP,FIXED,NF RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$84.9900 / $133.1300 | Buy Now |
DISTI #
AMPPAR90209H-FNF
|
Interstate Connecting Components | PANEL,RHCP,FIXED,NF 902-928MHZ | 0 |
|
Buy Now | |
DISTI #
000000000005348826
|
Sager | Antennas Panel,RHCP,FIXED,NF Min Qty: 1 | 0 |
|
$83.8700 / $139.7800 | Buy Now |
Part Details for PAR90209H-FNF
PAR90209H-FNF CAD Models
PAR90209H-FNF Part Data Attributes
|
PAR90209H-FNF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PAR90209H-FNF
TE Connectivity
Base Station/Broadcast Transmission Antenna
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |