Part Details for PAQ65D485033/CV by TDK-Lambda Corporation
Overview of PAQ65D485033/CV by TDK-Lambda Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAQ65D485033/CV
PAQ65D485033/CV CAD Models
PAQ65D485033/CV Part Data Attributes:
|
PAQ65D485033/CV
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PAQ65D485033/CV
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Total Power Output-Max | 65 W | |
Width | 36.8 mm |