Part Details for PAPHC22 by Carlo Gavazzi Holding AG
Overview of PAPHC22 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAPHC22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3466
|
Newark | Panel Hole Cap 22Mm |Carlo Gavazzi PAPHC22 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $6.8000 | Buy Now |
DISTI #
1864-2545-ND
|
DigiKey | PANEL HOLE CAP 22MM Min Qty: 1 Lead time: 18 Weeks Container: Box |
30 In Stock |
|
$5.5100 / $7.0000 | Buy Now |
DISTI #
225-PAPHC22
|
Mouser Electronics | Switch Hardware PANEL HOLE CAP oe22MM | 0 |
|
$5.4700 / $7.1300 | Order Now |
|
Onlinecomponents.com | PANEL HOLE CAP 22 MM | 0 |
|
$4.8100 / $7.3100 | Buy Now |