-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9077
|
Newark | Conn, Housing, Rcpt, 4Pos, 2Mm, Product Range:Pa Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2Mm, For Use With:Jst Sphd Series Socket Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PAP-04V-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 457630 |
|
$0.0740 / $0.1790 | Buy Now |
DISTI #
455-1488-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
185549 In Stock |
|
$0.0705 / $0.1900 | Buy Now |
|
Future Electronics | PA Series 2.0 mm 4 Position Crimp with secure locking device Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 38493Bag |
|
$0.0692 / $0.0851 | Buy Now |
DISTI #
JSTPAP-04V-S
|
Heilind Electronics | PA4 POSITION HOUSING PAP-04V-S(P) | Americas - 17059 in Stock72750 On Order |
|
$0.0574 / $0.0735 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 11575 |
|
$0.1200 / $0.8000 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 1280 |
|
$0.8400 / $2.4000 | Buy Now |
DISTI #
PAP-04V-S
|
TME | Plug, wire-board, female, PA, 2mm, PIN: 4, w/o contacts, for cable Min Qty: 1 | 43287 |
|
$0.0710 / $0.1830 | Buy Now |
DISTI #
JSTPAP-04V-S
|
Interstate Connecting Components | PA4 POSITION HOUSING PAP-04V-S(P) | 284312125 On Order |
|
$0.0574 / $0.0735 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 260 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 14599 |
|
$0.0800 / $0.4980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAP-04V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PAP-04V-S
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SPHD-001T-P0.5; SPHD-002T-P0.5 | |
Body Breadth | 0.228 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.023 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for PAP-04V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAP-04V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2CH-H-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Adam Technologies Inc | PAP-04V-S vs 2CH-H-04 |