-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAP-03V-S by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9076
|
Newark | Rcpt Housing, 3Pos, 1Row, 2Mm, Product Range:-, Gender:Receptacle, No. Of Positions:3Positions, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464963 |
|
$0.0500 / $0.0550 | Buy Now |
DISTI #
455-1487-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
43802 In Stock |
|
$0.0540 / $0.1100 | Buy Now |
DISTI #
306-PAP-03V-S
|
Mouser Electronics | Headers & Wire Housings PA Series 2.0 mm 3 Position Crimp with secure locking device Connector RoHS: Compliant | 195779 |
|
$0.0460 / $0.1100 | Buy Now |
|
Future Electronics | PA Series 2.0 mm 3 Position Crimp with secure locking device Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.0488 / $0.0535 | Buy Now |
DISTI #
JSTPAP-03V-S
|
Heilind Electronics |
Americas - 17118 in Stock 498000 On Order |
|
$0.0528 / $0.0675 | Buy Now | |
DISTI #
50403560
|
Verical | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 463 Package Multiple: 1 | Americas - 53098 |
|
$0.0500 / $0.0675 | Buy Now |
DISTI #
80326997
|
Verical | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 2305 | Americas - 47120 |
|
$0.0456 | Buy Now |
DISTI #
69701648
|
Verical | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 538 Package Multiple: 1 Date Code: 2301 | Americas - 3378 |
|
$0.1319 / $0.1405 | Buy Now |
DISTI #
87355571
|
Verical | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 863 Package Multiple: 1 | Americas - 1417 |
|
$0.0700 / $0.0812 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 2694 |
|
$0.1420 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAP-03V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PAP-03V-S
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SPHD-001T-P0.5; SPHD-002T-P0.5 | |
Body Breadth | 0.228 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for PAP-03V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAP-03V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22-15-8032 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle; Straight, Solder Terminal | PAP-03V-S vs 22-15-8032 |
1770680000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | PAP-03V-S vs 1770680000 |
88194-003 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | PAP-03V-S vs 88194-003 |
M30-1300300 | Harwin | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female | PAP-03V-S vs M30-1300300 |
SSM-103-F-SH | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PAP-03V-S vs SSM-103-F-SH |
1793050000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | PAP-03V-S vs 1793050000 |
65830-003 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | PAP-03V-S vs 65830-003 |
1281810000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | PAP-03V-S vs 1281810000 |
1690890000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | PAP-03V-S vs 1690890000 |
91614-303 | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | PAP-03V-S vs 91614-303 |