Part Details for PAN62311DM by Pulse Electronics Corporation
Overview of PAN62311DM by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAN62311DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8063
|
Newark | 2Lte, 3Wifi, Gps Vehicle Mnt Ant, Black/Bag |Pulse PAN62311DM Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.6100 / $167.2300 | Buy Now |
DISTI #
2266-PAN62311DM-ND
|
DigiKey | MULTIBAND ANTENNA 2 LTE 3 WIFI Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$165.1400 / $174.8600 | Buy Now |
DISTI #
553-PAN62311DM-ND
|
DigiKey | MULTIBAND ANTENNA 2 LTE 3 WIFI Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.2567 | Buy Now |
DISTI #
PAN62311DM
|
Avnet Americas | Antenna, Panther, 6Lead, 2xLTE, 3x2.4&5GHz, 1xGNSS, 698-960MHz/1695-2170MHz/2300-2700MHz/2900-3600MHz, 2400-2500MHz/4900-5925MHz, 1560-1602MHz, Active GNSS, Direct Mount, Black Color, MultiBand, Vehicular, First Responders - Bag (Alt: PAN62311DM) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$153.3940 / $174.4480 | Buy Now |
DISTI #
673-PAN62311DM
|
Mouser Electronics | Antennas 6LD LTE2X 2.4&5 3X GNSS Vehicle Mnt Ant RoHS: Compliant | 17 |
|
$160.0000 / $170.8200 | Buy Now |
DISTI #
V99:2348_18983793
|
Arrow Electronics | Antenna External 5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz/5925MHz Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1740 | Americas - 19 |
|
$68.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Container: Bag | 0Bag |
|
$146.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.1500 / $268.1200 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Combo, 6 Ports Multi Antennas RoHS: Compliant |
9 Partner Stock |
|
$165.6700 / $177.9400 | Buy Now |
DISTI #
27477496
|
Verical | Antenna External 5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz/5925MHz Min Qty: 1 Package Multiple: 1 Date Code: 1740 | Americas - 19 |
|
$107.7100 | Buy Now |