Part Details for PAN-T-Q-40GBASE-SR4-C by ATGBICS
Overview of PAN-T-Q-40GBASE-SR4-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QXP85B4-02D | Amphenol Communications Solutions | 100G QSFP28 SR4 | |
QXP27B4-02D | Amphenol Communications Solutions | 100G QSFP28 SR4 CWDM | |
QXP27A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 CWDM |
Price & Stock for PAN-T-Q-40GBASE-SR4-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-PAN-T-Q-40GBASE-SR4-C-ND
|
DigiKey | Compatible QSFP+ 40G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6892 In Stock |
|
$61.2000 / $72.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | QSFP+ 40GBase-SR4 (850nm MMF 100m MPO DOM) | 49 |
|
RFQ |