-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, UQFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1447
|
Newark | Piezo Sounder Driver, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8904JER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4143 |
|
$0.3640 / $0.6660 | Buy Now |
DISTI #
PAM8904JERDICT-ND
|
DigiKey | IC PIEZO SOUNDER DRVR 16UQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77146 In Stock |
|
$0.3025 / $0.6400 | Buy Now |
DISTI #
PAM8904JER
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-AB 16-Pin UQFN T/R - Tape and Reel (Alt: PAM8904JER) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3001 / $0.3545 | Buy Now |
DISTI #
621-PAM8904JER
|
Mouser Electronics | Audio Amplifiers 18VPP Peizo Driver 2.3V to 5Vdd 3-Step RoHS: Compliant | 48991 |
|
$0.3020 / $0.5600 | Buy Now |
DISTI #
V72:2272_06703398
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono Class-AB 16-Pin UQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2239 Container: Cut Strips | Americas - 3094 |
|
$0.3104 / $0.4678 | Buy Now |
DISTI #
E02:0323_07989344
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono Class-AB 16-Pin UQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2351 | Europe - 3000 |
|
$0.3438 | Buy Now |
DISTI #
V79:2366_23814148
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono Class-AB 16-Pin UQFN EP T/R RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 1747 | Americas - 438 |
|
$0.2847 / $0.3101 | Buy Now |
|
Future Electronics | PAM8904 Series 5.5 V SMT 18VPP Output Piezo Sounder Driver - U-QFN3030-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3500 | Buy Now |
|
Future Electronics | PAM8904 Series 5.5 V SMT 18VPP Output Piezo Sounder Driver - U-QFN3030-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3500 | Buy Now |
DISTI #
PAM8904JER
|
Avnet Silica | Audio Amp Speaker 1-CH Mono Class-AB 16-Pin UQFN T/R (Alt: PAM8904JER) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM8904JER
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8904JER
Diodes Incorporated
Consumer Circuit, UQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |