-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAM8615RHRDI-ND
|
DigiKey | IC AMP D MONO/STEREO 32W 24TSSOP Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0340 / $1.0738 | Buy Now |
DISTI #
PAM8615RHR
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo Class-D 24-Pin TSSOP T/R - Tape and Reel (Alt: PAM8615RHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9765 / $1.1537 | Buy Now |
DISTI #
621-PAM8615RHR
|
Mouser Electronics | Audio Amplifiers 16W STEREO /32W MONO CLASS-D AUDIO AMP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0500 | Buy Now |
DISTI #
PAM8615RHR
|
TME | IC: audio amplifier, Pout: 32W, thermal protection, Ch: 2, 10÷26VDC Min Qty: 1 | 0 |
|
$1.2800 / $1.9200 | RFQ |
DISTI #
PAM8615RHR
|
Avnet Silica | Audio Amp Speaker 2-CH Stereo Class-D 24-Pin TSSOP T/R (Alt: PAM8615RHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC AMP AUDIO 16W CLASS D 24TSSOP | 23000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy