-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAM8408DR
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 2.4Wx2@4Ohm Class-D 16-Pin SO T/R - Tape and Reel (Alt: PAM8408DR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-PAM8408DR
|
Mouser Electronics | Audio Amplifiers 2x3W Class D Audio 2.5 to 6V 8mA 24dB RoHS: Compliant | 0 |
|
$0.3750 / $0.8700 | Order Now |
DISTI #
PAM8408DR
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 2.4Wx2@4Ohm Class-D 16-Pin SO T/R - Tape and Reel (Alt: PAM8408DR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
PAM8408DR
|
TME | IC: audio amplifier, Pout: 3W, Ch: 2, Amp.class: D, SO16L, 2.5÷6VDC Min Qty: 1 | 0 |
|
$0.4190 / $0.7640 | RFQ |
DISTI #
PAM8408DR
|
Avnet Asia | Audio Amp Speaker 2-CH Stereo 2.4Wx2@4Ohm Class-D 16-Pin SO T/R (Alt: PAM8408DR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2062 / $0.2306 | Buy Now |
DISTI #
PAM8408DR
|
Avnet Silica | Audio Amp Speaker 2-CH Stereo 2.4Wx2@4Ohm Class-D 16-Pin SO T/R (Alt: PAM8408DR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC AMP CLASS D STEREO 2.4W 16SO / 2x3W STEREO DIFFERENTIAL INPUT CLASS D AUDIO AMPLIFIER WITH MEMORY UP/DOWN VOLUME | 22000 |
|
RFQ | |
DISTI #
3373828RL
|
element14 Asia-Pacific | AUDIO POWER AMP, D, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4349 / $0.5893 | Buy Now |
DISTI #
3373828
|
element14 Asia-Pacific | AUDIO POWER AMP, D, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4349 / $0.8714 | Buy Now |
DISTI #
3373828RL
|
Farnell | AUDIO POWER AMP, D, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3884 / $0.6202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy