-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7091
|
Newark | Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8303CBSC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6733 |
|
$0.3080 / $0.7280 | Buy Now |
DISTI #
PAM8303CBSCDICT-ND
|
DigiKey | IC AMP CLASS D MONO 3W 8MSOP Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4061 In Stock |
|
$0.2321 / $0.7000 | Buy Now |
DISTI #
PAM8303CBSC
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 8-Pin MSOP T/R - Tape and Reel (Alt: PAM8303CBSC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2279 / $0.2693 | Buy Now |
DISTI #
621-PAM8303CBSC
|
Mouser Electronics | Audio Amplifiers 3W FILTERLESS MONO CLASSD AUDIO PWR AMP RoHS: Compliant | 4733 |
|
$0.2630 / $0.7000 | Buy Now |
DISTI #
70438405
|
RS | Class-D Mono Audio Amp Low EMI 3W MSOP-8 | Diodes Inc PAM8303CBSC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6900 | RFQ |
|
Future Electronics | Audio Low Volt MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2700 | Buy Now |
|
Future Electronics | Audio Low Volt MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
PAM8303CBSC
|
TME | IC: audio amplifier, Pout: 3W, low noise,thermal protection, Ch: 1 Min Qty: 1 | 0 |
|
$0.3110 / $0.7760 | RFQ |
DISTI #
PAM8303CBSC
|
Avnet Silica | Audio Amp Speaker 1-CH Mono Class-D 8-Pin MSOP T/R (Alt: PAM8303CBSC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
|
LCSC | 3Wx14 MSOP-8 Audio Power OpAmps ROHS | 123 |
|
$0.3566 / $0.5087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy