Part Details for PAM8009KGR by Diodes Incorporated
Overview of PAM8009KGR by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAM8009KGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAM8009KGRDI-ND
|
DigiKey | IC AMP D/AB STER 3W U-QFN4040-20 Min Qty: 3000 Lead time: 54 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3288 / $0.3712 | Buy Now |
DISTI #
PAM8009KGR
|
Avnet Americas | AUDIO LOW VOLT SO-24 T&R 1K - Tape and Reel (Alt: PAM8009KGR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3125 / $0.3692 | Buy Now |
DISTI #
621-PAM8009KGR
|
Mouser Electronics | Audio Amplifiers 2.8W Class-D Audio Amp Class AB DRV RoHS: Compliant | 0 |
|
$0.3280 / $0.3710 | Order Now |
|
Future Electronics | Audio Amplifiers 2.8W Class-D Audio Amp Class AB DRV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
DISTI #
PAM8009KGR
|
Avnet Americas | AUDIO LOW VOLT SO-24 T&R 1K - Tape and Reel (Alt: PAM8009KGR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3125 / $0.3692 | Buy Now |
DISTI #
PAM8009KGR
|
TME | IC: audio amplifier, 250Hz, Pout: 3W, headphone driver,stereo Min Qty: 1 | 0 |
|
$0.4130 / $0.7670 | RFQ |
DISTI #
PAM8009KGR
|
Avnet Silica | AUDIO LOW VOLT SO-24 T&R 1K (Alt: PAM8009KGR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC AMP D/AB STER 3W U-QFN4040-20 | 10200 |
|
RFQ |
Part Details for PAM8009KGR
PAM8009KGR CAD Models
PAM8009KGR Part Data Attributes:
|
PAM8009KGR
Diodes Incorporated
Buy Now
|
Compare Parts:
PAM8009KGR
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |