Part Details for PAM8007NHR by Diodes Incorporated
Overview of PAM8007NHR by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAM8007NHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PAM8007NHRCT-ND
|
DigiKey | IC AMP CLASS D STER 3.1W 24SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2469 In Stock |
|
$0.3945 / $1.0500 | Buy Now |
DISTI #
PAM8007NHR
|
Avnet Americas | Audio Amp Headphone/Speaker 2-CH Stereo Class-D 24-Pin SSOP T/R - Tape and Reel (Alt: PAM8007NHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 450000 Factory Stock |
|
$0.3906 / $0.4615 | Buy Now |
DISTI #
621-PAM8007NHR
|
Mouser Electronics | Audio Amplifiers 3W STEREO FILTERLESS CLASS-D AUDIO AMP RoHS: Compliant | 2471 |
|
$0.4500 / $1.0400 | Buy Now |
|
Future Electronics | Dual Channel 3 W (x2) 4 Ω Class D Filterless Stereo Audio Amplifier -SSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
Future Electronics | Dual Channel 3 W (x2) 4 Ω Class D Filterless Stereo Audio Amplifier -SSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
DISTI #
PAM8007NHR
|
TME | IC: audio amplifier, 250Hz, Pout: 3W, headphone driver,stereo Min Qty: 1 | 0 |
|
$0.5140 / $0.7670 | RFQ |
DISTI #
PAM8007NHR
|
Avnet Asia | Audio Amp Headphone/Speaker 2-CH Stereo Class-D 24-Pin SSOP T/R (Alt: PAM8007NHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2517 / $0.2816 | Buy Now |
DISTI #
PAM8007NHR
|
Avnet Silica | Audio Amp Headphone/Speaker 2-CH Stereo Class-D 24-Pin SSOP T/R (Alt: PAM8007NHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.5771 | Buy Now |
Part Details for PAM8007NHR
PAM8007NHR CAD Models
PAM8007NHR Part Data Attributes:
|
PAM8007NHR
Diodes Incorporated
Buy Now
|
Compare Parts:
PAM8007NHR
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |