Part Details for PAM8001NHR by Diodes Incorporated
Overview of PAM8001NHR by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PAM8001NHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAM8001NHRDI-ND
|
DigiKey | IC AMP CLASS D STER 2.8W 24SSOP Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5565 / $0.6087 | Buy Now |
DISTI #
PAM8001NHR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 24-Pin SSOP T/R - Tape and Reel (Alt: PAM8001NHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
PAM8001NHR
|
TME | IC: audio amplifier, 250Hz, Pout: 2.8W, Ch: 2, Amp.class: D, SSOP24 Min Qty: 1 | 0 |
|
$0.7100 / $1.0600 | RFQ |
DISTI #
PAM8001NHR
|
Avnet Silica | Audio Amp Speaker 1-CH Mono Class-D 24-Pin SSOP T/R (Alt: PAM8001NHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PAM8001NHR
PAM8001NHR CAD Models
PAM8001NHR Part Data Attributes:
|
PAM8001NHR
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8001NHR
Diodes Incorporated
Volume Control Circuit, CMOS, PDSO24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |