Part Details for PAM3110ABA150R by Diodes Incorporated
Overview of PAM3110ABA150R by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAM3110ABA150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAM3110ABA150RDICT-ND
|
DigiKey | IC REG LINEAR 1.5V 1.5A SOT223 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2408 In Stock |
|
$0.1833 / $0.6300 | Buy Now |
DISTI #
PAM3110ABA150R
|
Avnet Americas | LDO Regulator Pos 1.5V 1.5A 3-Pin SOT-223 T/R - Tape and Reel (Alt: PAM3110ABA150R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1259 / $0.1487 | Buy Now |
DISTI #
621-PAM3110ABA150R
|
Mouser Electronics | LDO Voltage Regulators LDO High Current RoHS: Compliant | 0 |
|
$0.2030 / $0.6300 | Order Now |
DISTI #
PAM3110ABA150R
|
Avnet Americas | LDO Regulator Pos 1.5V 1.5A 3-Pin SOT-223 T/R - Tape and Reel (Alt: PAM3110ABA150R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1259 / $0.1487 | Buy Now |