-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, PDSO5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2830
|
Newark | Dc-Dc Conv, Buck, 1.2V, 0.8A Rohs Compliant: Yes |Diodes Inc. PAM2301CAAB120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.2740 / $0.6520 | Buy Now |
DISTI #
PAM2301CAAB120DI-ND
|
DigiKey | IC REG BUCK 1.2V 800MA TSOT25 Min Qty: 3000 Lead time: 54 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1792 / $0.2232 | Buy Now |
DISTI #
PAM2301CAAB120
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-25 T/R - Tape and Reel (Alt: PAM2301CAAB120) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-PAM2301CAAB120
|
Mouser Electronics | Switching Voltage Regulators 800mA SD DC/DC CNVTR RoHS: Compliant | 2278 |
|
$0.1890 / $0.5900 | Buy Now |
|
Future Electronics | PAM2301 Series 5.5 V 800 mA 1.5 MHz Buck SMT Switching Regulator - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 3000Reel |
|
$0.1850 / $0.1950 | Buy Now |
|
Future Electronics | PAM2301 Series 5.5 V 800 mA 1.5 MHz Buck SMT Switching Regulator - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1850 / $0.1950 | Buy Now |
DISTI #
ICPWM8044
|
Rutronik | DC-DC 1.2V 0.8A SOT23-5 D SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 87 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1789 / $0.2363 | Buy Now |
DISTI #
PAM2301CAAB120
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 5.5V 5-Pin TSOT-25 T/R (Alt: PAM2301CAAB120) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | TSOT25/800mA STEP-DOWN DC-DC CONVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM2301CAAB120
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM2301CAAB120
Diodes Incorporated
Switching Regulator, Current-mode, 0.8A, 1800kHz Switching Freq-Max, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |