Part Details for PAM-42 by Mini-Circuits
Overview of PAM-42 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAM-42
PAM-42 CAD Models
PAM-42 Part Data Attributes
|
PAM-42
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PAM-42
Mini-Circuits
Double Balanced Mixer, 2000MHz Min, 4200MHz Max, 8.5dB Conversion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Construction | MODULE | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 1 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |