Part Details for PALR-06VF by JST Manufacturing
Overview of PALR-06VF by JST Manufacturing
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6413006VF13V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
ZL2005PALRFT | Renesas Electronics Corporation | Digital-DC™ Controller with Drivers and POLA/DOSA Trim | |
ZL2005PALRFT1 | Renesas Electronics Corporation | Digital-DC™ Controller with Drivers and POLA/DOSA Trim |
Price & Stock for PALR-06VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9074
|
Newark | Wire-To-Board Connector, Pa Series, Crimp, Plug, 6, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) PALR-06VF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 695 |
|
$0.0990 / $0.1320 | Buy Now |
DISTI #
455-1552-ND
|
DigiKey | CONN PLUG HSG 6POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5410 In Stock |
|
$0.0724 / $0.1800 | Buy Now |
DISTI #
306-PALR-06VF
|
Mouser Electronics | Automotive Connectors PAL HOUSING (PALR) RoHS: Compliant | 0 |
|
$0.0660 / $0.1800 | Order Now |
|
Future Electronics | PA Series 2.0 mm 6 Position Crimp Socket without Panel Locks RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$0.0648 / $0.0750 | Buy Now |
DISTI #
JSTPALR-06VF
|
Heilind Electronics | Americas - 3 in Stock |
|
$0.0777 | Buy Now | |
DISTI #
50330228
|
Verical | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 276 Package Multiple: 1 | Americas - 4571 |
|
$0.0833 / $0.1135 | Buy Now |
DISTI #
83597555
|
Verical | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 321 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$0.2280 / $0.2445 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 154 |
|
$0.8775 / $2.3400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 841 |
|
$0.2880 / $0.7200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 123 |
|
$1.1700 / $3.1200 | Buy Now |
Part Details for PALR-06VF
PALR-06VF CAD Models
PALR-06VF Part Data Attributes
|
PALR-06VF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PALR-06VF
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SPAL-001T-P0.5; SPAL-002T-P0.5 | |
Body Breadth | 0.248 inch | |
Body Depth | 0.787 inch | |
Body Length | 0.685 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |